Parametric Equivalent
Parametric Equivalent



NTJD4105CT4G | |
|---|---|
DigiKey Part Number | NTJD4105CT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTJD4105CT4G |
Description | MOSFET N/P-CH 20V/8V 0.63A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 20V, 8V 630mA, 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4105CT4G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 3nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 46pF @ 20V |
Part Status Obsolete | Power - Max 270mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V, 8V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 630mA, 775mA | Base Product Number |
Rds On (Max) @ Id, Vgs 375mOhm @ 630mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4105CT1G | onsemi | 0 | NTJD4105CT1GOSCT-ND | 0,36000 € | Parametric Equivalent |
| NTJD4105CT2G | onsemi | 488 | NTJD4105CT2GOSCT-ND | 0,36000 € | Parametric Equivalent |


