Direct



NTJD4105CT2 | |
|---|---|
DigiKey Part Number | NTJD4105CT2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTJD4105CT2 |
Description | MOSFET N/P-CH 20V/8V 0.63A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 20V, 8V 630mA, 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4105CT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V, 8V | |
Current - Continuous Drain (Id) @ 25°C | 630mA, 775mA | |
Rds On (Max) @ Id, Vgs | 375mOhm @ 630mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 20V | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |


