
NTHS4101PT1G | |
|---|---|
DigiKey Part Number | NTHS4101PT1GOSTR-ND - Tape & Reel (TR) NTHS4101PT1GOSCT-ND - Cut Tape (CT) NTHS4101PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS4101PT1G |
Description | MOSFET P-CH 20V 4.8A CHIPFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.8A (Tj) 1.3W (Ta) Surface Mount ChipFET™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 16 V |
FET Type | Power Dissipation (Max) 1.3W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ChipFET™ |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 34mOhm @ 4.8A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,61710 € | 61,71 € |
| 500 | 0,48534 € | 242,67 € |
| 1.000 | 0,44293 € | 442,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36364 € | 1.090,92 € |
| 6.000 | 0,33831 € | 2.029,86 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

