N-Channel 650 V 58A (Tc) 378W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 58A (Tc) 378W (Tc) Through Hole TO-247-3
TO-247-3

NTHL050N65S3HF

DigiKey Part Number
NTHL050N65S3HF-ND
Manufacturer
Manufacturer Product Number
NTHL050N65S3HF
Description
MOSFET N-CH 650V 58A TO247-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 378W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 29A, 10V
Vgs(th) (Max) @ Id
5V @ 1.7mA
Gate Charge (Qg) (Max) @ Vgs
125 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
5017 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
378W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Factory Stock: 1.350
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,68000 €13,68 €
308,42700 €252,81 €
1207,27583 €873,10 €
5107,24314 €3.694,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,68000 €
Unit Price with VAT:16,27920 €