N-Channel 20 V 2.5A (Ta) 640mW (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD5904NT3

DigiKey Part Number
NTHD5904NT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD5904NT3
Description
MOSFET N-CH 20V 2.5A CHIPFET
Customer Reference
Detailed Description
N-Channel 20 V 2.5A (Ta) 640mW (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±8V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 16 V
FET Type
Power Dissipation (Max)
640mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ChipFET™
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 3.3A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable