NTHD5904NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 438
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29.499
Unit Price: 0,41000 €
Datasheet
N-Channel 20 V 2.5A (Ta) 640mW (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD5904NT1G

DigiKey Part Number
NTHD5904NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD5904NT1G
Description
MOSFET N-CH 20V 2.5A CHIPFET
Customer Reference
Detailed Description
N-Channel 20 V 2.5A (Ta) 640mW (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
65mOhm @ 3.3A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
465 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
640mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.663 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.663In Stock
Ships from Rochester Electronics, LLC