N-Channel 20 V 2.9A (Tj) 910mW (Tj) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD4N02FT1G

DigiKey Part Number
NTHD4N02FT1GOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD4N02FT1G
Description
MOSFET N-CH 20V 2.9A CHIPFET
Customer Reference
Detailed Description
N-Channel 20 V 2.9A (Tj) 910mW (Tj) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
4 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 10 V
Part Status
Obsolete
FET Feature
Schottky Diode (Isolated)
FET Type
Power Dissipation (Max)
910mW (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ChipFET™
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 2.9A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable