
NTHD4508NT1G | |
|---|---|
DigiKey Part Number | NTHD4508NT1GOSTR-ND - Tape & Reel (TR) NTHD4508NT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTHD4508NT1G |
Description | MOSFET 2N-CH 20V 3A CHIPFET |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3A 1.13W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4508NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3A | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 180pF @ 10V | |
Power - Max | 1.13W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | ChipFET™ | |
Base Product Number |


