Mosfet Array 20V 2.1A 1.1W Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD4401PT3

DigiKey Part Number
NTHD4401PT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD4401PT3
Description
MOSFET 2P-CH 20V 2.1A CHIPFET
Customer Reference
Detailed Description
Mosfet Array 20V 2.1A 1.1W Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.2V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
300pF @ 10V
Part Status
Obsolete
Power - Max
1.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SMD, Flat Leads
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
ChipFET™
Current - Continuous Drain (Id) @ 25°C
2.1A
Base Product Number
Rds On (Max) @ Id, Vgs
155mOhm @ 2.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable