
NTHD4102PT1G | |
|---|---|
DigiKey Part Number | NTHD4102PT1GOSTR-ND - Tape & Reel (TR) NTHD4102PT1GOSCT-ND - Cut Tape (CT) NTHD4102PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHD4102PT1G |
Description | MOSFET 2P-CH 20V 2.9A CHIPFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 1.1W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD4102PT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 8.6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 750pF @ 16V |
Part Status Active | Power - Max 1.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package ChipFET™ |
Current - Continuous Drain (Id) @ 25°C 2.9A | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.9A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90500 € | 9,05 € |
| 100 | 0,60280 € | 60,28 € |
| 500 | 0,47348 € | 236,74 € |
| 1.000 | 0,43186 € | 431,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35422 € | 1.062,66 € |
| 6.000 | 0,32936 € | 1.976,16 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |










