


NTH4L095N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTH4L095N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTH4L095N065SC1 |
Description | SIC MOS TO247-4L 650V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31A (Tc) 129W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 956 pF @ 325 V |
FET Type | Power Dissipation (Max) 129W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 12A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 5,78700 € | 57,87 € |
| 450 | 3,68111 € | 1.656,50 € |
| 900 | 3,54684 € | 3.192,16 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |

