NTGS4111PT2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.641
Unit Price: 0,76000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 513
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.049
Unit Price: 1,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.419
Unit Price: 0,78000 €
Datasheet
P-Channel 30 V 2.6A (Ta) 630mW (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTGS4111PT2G

DigiKey Part Number
NTGS4111PT2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTGS4111PT2G
Description
MOSFET P-CH 30V 2.6A 6TSOP
Customer Reference
Detailed Description
P-Channel 30 V 2.6A (Ta) 630mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NTGS4111PT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
630mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable