
NTGS3446T1G | |
|---|---|
DigiKey Part Number | NTGS3446T1GOSTR-ND - Tape & Reel (TR) NTGS3446T1GOSCT-ND - Cut Tape (CT) NTGS3446T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS3446T1G |
Description | MOSFET N-CH 20V 2.5A 6TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3446T1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5.1A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44700 € | 4,47 € |
| 100 | 0,28850 € | 28,85 € |
| 500 | 0,22020 € | 110,10 € |
| 1.000 | 0,19819 € | 198,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15908 € | 477,24 € |
| 6.000 | 0,14591 € | 875,46 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |


