Direct
Similar

NTGS3446T1 | |
|---|---|
DigiKey Part Number | NTGS3446T1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTGS3446T1 |
Description | MOSFET N-CH 20V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS3446T1 Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 750 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 5.1A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTGS3446T1G | onsemi | 11.635 | NTGS3446T1GOSCT-ND | 0,72000 € | Direct |
| SI3442BDV-T1-E3 | Vishay Siliconix | 96 | SI3442BDV-T1-E3CT-ND | 0,81000 € | Similar |



