NTGS3441PT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.223
Unit Price: 0,68000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 50.791
Unit Price: 1,08000 €
Datasheet
P-Channel 20 V 1.8A (Ta) 510mW (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTGS3441PT1G

DigiKey Part Number
NTGS3441PT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTGS3441PT1G
Description
MOSFET P-CH 20V 1.8A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 1.8A (Ta) 510mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NTGS3441PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
110mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
345 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
510mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.571 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.571In Stock
Ships from Rochester Electronics, LLC