NTGS3136PT1G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 12.381
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 12.582
Unit Price: 0,82000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 890
Unit Price: 0,71000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 24.677
Unit Price: 0,71000 €
Datasheet
P-Channel 20 V 3.7A (Ta) 700mW (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTGS3136PT1G

DigiKey Part Number
NTGS3136PT1GOSTR-ND - Tape & Reel (TR)
NTGS3136PT1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTGS3136PT1G
Description
MOSFET P-CH 20V 3.7A 6TSOP
Customer Reference
Detailed Description
P-Channel 20 V 3.7A (Ta) 700mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NTGS3136PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1901 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes