
NTGS1135PT1G | |
|---|---|
DigiKey Part Number | NTGS1135PT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTGS1135PT1G |
Description | MOSFET P-CH 8V 4.6A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 8 V 4.6A (Ta) 970mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS1135PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 4.6A, 4.5V | |
Vgs(th) (Max) @ Id | 850mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 970mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |

