
NTGD3147FT1G | |
|---|---|
DigiKey Part Number | NTGD3147FT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTGD3147FT1G |
Description | MOSFET P-CH 20V 2.2A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.2A (Ta) 1W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGD3147FT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 5.5 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 10 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -25°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 145mOhm @ 2.2A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 250µA |

