N-Channel 24 V 12A (Ta), 85A (Tc) 1.25W (Ta), 78.1W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD85N02RT4

DigiKey Part Number
NTD85N02RT4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD85N02RT4
Description
MOSFET N-CH 24V 12A/85A DPAK
Customer Reference
Detailed Description
N-Channel 24 V 12A (Ta), 85A (Tc) 1.25W (Ta), 78.1W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD85N02RT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 78.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.295 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

50.295In Stock
Ships from Rochester Electronics, LLC