N-Channel 24 V 12A (Ta), 85A (Tc) 1.25W (Ta), 78.1W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD85N02R

DigiKey Part Number
NTD85N02R-ND
Manufacturer
Manufacturer Product Number
NTD85N02R
Description
MOSFET N-CH 24V 12A/85A DPAK
Customer Reference
Detailed Description
N-Channel 24 V 12A (Ta), 85A (Tc) 1.25W (Ta), 78.1W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.7 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 20 V
FET Type
Power Dissipation (Max)
1.25W (Ta), 78.1W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
24 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable