Image for NTD78N03R-35G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD78N03R-35G

DigiKey Part Number
488-NTD78N03R-35G-ND
Manufacturer
Manufacturer Product Number
NTD78N03R-35G
Description
POWER MOSFET 25V 78A 6 MOHM SING
Customer Reference
Detailed Description
N-Channel 25 V 11.4A (Tc) 1.4W (Ta), 76.9W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 4.5 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
1794 pF @ 12 V
FET Type
Power Dissipation (Max)
1.4W (Ta), 76.9W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 30A, 11.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.