NTD70N03RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 63.882
Unit Price: 0,90000 €
Datasheet
N-Channel 25 V 10A (Ta), 32A (Tc) 1.36W (Ta), 62.5W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD70N03RG

DigiKey Part Number
NTD70N03RG-ND
Manufacturer
Manufacturer Product Number
NTD70N03RG
Description
MOSFET N-CH 25V 10A/32A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 10A (Ta), 32A (Tc) 1.36W (Ta), 62.5W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1333 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.36W (Ta), 62.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.591 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

8.591In Stock
Ships from Rochester Electronics, LLC