N-Channel 25 V 9.5A (Ta), 32A (Tc) 1.3W (Ta), 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD65N03R-1G

DigiKey Part Number
NTD65N03R-1G-ND
Manufacturer
Manufacturer Product Number
NTD65N03R-1G
Description
MOSFET N-CH 25V 9.5A/32A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 9.5A (Ta), 32A (Tc) 1.3W (Ta), 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 20 V
FET Type
Power Dissipation (Max)
1.3W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.4mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 5.911 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

5.911In Stock
Ships from Rochester Electronics, LLC