
NTD60N02RT4 | |
|---|---|
DigiKey Part Number | NTD60N02RT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD60N02RT4 |
Description | MOSFET N-CH 25V 8.5A/32A DPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 8.5A (Ta), 32A (Tc) 1.25W (Ta), 58W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD60N02RT4 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.25W (Ta), 58W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 20A, 10V | Base Product Number |

