NTD5C464NT4G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.948
Unit Price: 1,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.434
Unit Price: 2,07000 €
Datasheet
N-Channel 40 V 19A (Ta), 59A (Tc) 4W (Ta), 40W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5C464NT4G

DigiKey Part Number
NTD5C464NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5C464NT4G
Description
MOSFET N-CH 40V 19A/59A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 19A (Ta), 59A (Tc) 4W (Ta), 40W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 20 V
FET Type
Power Dissipation (Max)
4W (Ta), 40W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.8mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD8444onsemi4.948FDD8444CT-ND1,84000 €MFR Recommended
STD80N4F6STMicroelectronics4.434497-13576-1-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes