
NTD5865NL-1G | |
|---|---|
DigiKey Part Number | NTD5865NL-1GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTD5865NL-1G |
Description | MOSFET N-CH 60V 46A IPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 46A (Tc) 71W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD5865NL-1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
FET Type | Power Dissipation (Max) 71W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Base Product Number |

