NTD4910NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 103
Unit Price: 1,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 93.382
Unit Price: 0,95000 €
Datasheet
N-Channel 30 V 8.2A (Ta), 37A (Tc) 1.37W (Ta), 27.3W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4910NT4G

DigiKey Part Number
NTD4910NT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4910NT4G
Description
MOSFET N-CH 30V 8.2A/37A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.2A (Ta), 37A (Tc) 1.37W (Ta), 27.3W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15.4 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1203 pF @ 15 V
FET Type
Power Dissipation (Max)
1.37W (Ta), 27.3W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD8876onsemi103FDD8876CT-ND1,70000 €Similar
DMN3010LK3-13Diodes Incorporated031-DMN3010LK3-13CT-ND0,99000 €Similar
IPD090N03LGATMA1Infineon Technologies93.382IPD090N03LGATMA1CT-ND0,95000 €Similar
Obsolete
Marketplace Stock: 33.860 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

33.860In Stock
Ships from Rochester Electronics, LLC