
NTD4906NAT4G | |
|---|---|
DigiKey Part Number | NTD4906NAT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD4906NAT4G |
Description | MOSFET N-CH 30V 10.3A/54A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.3A (Ta), 54A (Tc) Surface Mount DPAK |
Category | Rds On (Max) @ Id, Vgs 5.5mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Packaging Tape & Reel (TR) | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1932 pF @ 15 V |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package DPAK |
Drain to Source Voltage (Vdss) 30 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |

