NTD4863NT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.842
Unit Price: 1,09000 €
Datasheet
N-Channel 25 V 9.2A (Ta), 49A (Tc) 1.27W (Ta), 36.6W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4863NT4G

DigiKey Part Number
NTD4863NT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD4863NT4G
Description
MOSFET N-CH 25V 9.2A/49A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 9.2A (Ta), 49A (Tc) 1.27W (Ta), 36.6W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
13.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
990 pF @ 12 V
FET Type
Power Dissipation (Max)
1.27W (Ta), 36.6W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
9.3mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD8880onsemi1.842FDD8880CT-ND1,09000 €Similar
Obsolete
Marketplace Stock: 180.925 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

180.925In Stock
Ships from Rochester Electronics, LLC