N-Channel 25 V 10.4A (Ta), 65A (Tc) 1.28W (Ta), 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4860NA-1G

DigiKey Part Number
2156-NTD4860NA-1G-ON-ND
Manufacturer
Manufacturer Product Number
NTD4860NA-1G
Description
MOSFET N-CH 25V 10.4A/65A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 10.4A (Ta), 65A (Tc) 1.28W (Ta), 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
21.8 nC @ 10 V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1308 pF @ 12 V
Part Status
Obsolete
Power Dissipation (Max)
1.28W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
25 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
7.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.325
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.1370,22098 €251,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22098 €
Unit Price with VAT:0,26297 €