N-Channel 25 V 14A (Ta), 98A (Tc) 1.35W (Ta), 66.7W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4855N-35G

DigiKey Part Number
2156-NTD4855N-35G-ON-ND
Manufacturer
Manufacturer Product Number
NTD4855N-35G
Description
MOSFET N-CH 25V 14A/98A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 14A (Ta), 98A (Tc) 1.35W (Ta), 66.7W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32.7 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2950 pF @ 12 V
FET Type
Power Dissipation (Max)
1.35W (Ta), 66.7W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.3mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.925
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5500,46744 €257,09 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,46744 €
Unit Price with VAT:0,55625 €