
NTD4806NAT4G | |
|---|---|
DigiKey Part Number | NTD4806NAT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD4806NAT4G |
Description | MOSFET N-CH 30V 11.3A/79A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 11.3A (Ta), 79A (Tc) Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 6mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Input Capacitance (Ciss) (Max) @ Vds | 2142 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |

