NTD4302 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Similar


Infineon Technologies
In Stock: 63.882
Unit Price: 0,90000 €
Datasheet
N-Channel 30 V 8.4A (Ta), 68A (Tc) 1.04W (Ta), 75W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4302

DigiKey Part Number
NTD4302-ND
Manufacturer
Manufacturer Product Number
NTD4302
Description
MOSFET N-CH 30V 8.4A/68A DPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.4A (Ta), 68A (Tc) 1.04W (Ta), 75W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
1.04W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable