N-Channel 30 V 8.4A (Ta), 68A (Tc) 1.04W (Ta), 75W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4302-1G

DigiKey Part Number
NTD4302-1G-ND
Manufacturer
Manufacturer Product Number
NTD4302-1G
Description
MOSFET N-CH 30V 8.4A/68A IPAK
Customer Reference
Detailed Description
N-Channel 30 V 8.4A (Ta), 68A (Tc) 1.04W (Ta), 75W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 24 V
FET Type
Power Dissipation (Max)
1.04W (Ta), 75W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 34.404 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

34.404In Stock
Ships from Rochester Electronics, LLC