NTD40N03RG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 19.703
Unit Price: 0,82000 €
Datasheet
N-Channel 25 V 7.8A (Ta), 32A (Tc) 1.5W (Ta), 50W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD40N03RG

DigiKey Part Number
NTD40N03RG-ND
Manufacturer
Manufacturer Product Number
NTD40N03RG
Description
MOSFET N-CH 25V 7.8A/32A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 7.8A (Ta), 32A (Tc) 1.5W (Ta), 50W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.78 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
584 pF @ 20 V
FET Type
Power Dissipation (Max)
1.5W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
16.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD135N03LGATMA1Infineon Technologies19.703IPD135N03LGATMA1CT-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable