N-Channel 16 V 9.6A (Ta), 51A (Tc) 1.2W (Ta), 34.9W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD3813N-1G

DigiKey Part Number
NTD3813N-1G-ND
Manufacturer
Manufacturer Product Number
NTD3813N-1G
Description
MOSFET N-CH 16V 9.6A/51A IPAK
Customer Reference
Detailed Description
N-Channel 16 V 9.6A (Ta), 51A (Tc) 1.2W (Ta), 34.9W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12.8 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±16V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
963 pF @ 12 V
FET Type
Power Dissipation (Max)
1.2W (Ta), 34.9W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
16 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.75mOhm @ 15A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11.100 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11.100In Stock
Ships from Rochester Electronics, LLC