Similar
Similar
Similar
Similar

NTD3055-150G | |
|---|---|
DigiKey Part Number | NTD3055-150G-ND |
Manufacturer | |
Manufacturer Product Number | NTD3055-150G |
Description | MOSFET N-CH 60V 9A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD3055-150G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 28.8W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |




