Similar

NTD23N03R-1G | |
|---|---|
DigiKey Part Number | NTD23N03R-1GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTD23N03R-1G |
Description | MOSFET N-CH 25V 3.8A/17.1A IPAK |
Customer Reference | |
Detailed Description | N-Channel 25 V 3.8A (Ta), 17.1A (Tc) 1.14W (Ta), 22.3W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD23N03R-1G Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.76 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 20 V |
FET Type | Power Dissipation (Max) 1.14W (Ta), 22.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD18NF03L | STMicroelectronics | 1.493 | 497-7961-1-ND | 1,07000 € | Similar |


