NTD20P06L-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.558
Unit Price: 1,52000 €
Datasheet
P-Channel 60 V 15.5A (Ta) 65W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20P06L-1G

DigiKey Part Number
NTD20P06L-1G-ND
Manufacturer
Manufacturer Product Number
NTD20P06L-1G
Description
MOSFET P-CH 60V 15.5A IPAK
Customer Reference
Detailed Description
P-Channel 60 V 15.5A (Ta) 65W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
150mOhm @ 7.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable