Similar
Similar
Similar
Similar
Similar
Similar

NTD20N06LT4 | |
|---|---|
DigiKey Part Number | NTD20N06LT4OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTD20N06LT4 |
Description | MOSFET N-CH 60V 20A DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta) 1.36W (Ta), 60W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD20N06LT4 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±15V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 990 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.36W (Ta), 60W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 48mOhm @ 10A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFD16N06LESM9A | onsemi | 936 | RFD16N06LESM9ACT-ND | 2,36000 € | Similar |
| AOD444 | Alpha & Omega Semiconductor Inc. | 69.868 | 785-1108-1-ND | 0,99000 € | Similar |
| IPD350N06LGBTMA1 | Infineon Technologies | 29.662 | IPD350N06LGBTMA1CT-ND | 1,02000 € | Similar |
| STD20NF06LT4 | STMicroelectronics | 4.406 | 497-5888-1-ND | 1,50000 € | Similar |
| STD20NF06T4 | STMicroelectronics | 11.770 | 497-6561-1-ND | 1,36000 € | Similar |






