NTD20N06G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.600
Unit Price: 1,89000 €
Datasheet

Similar


onsemi
In Stock: 2.244
Unit Price: 2,39000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 552
Unit Price: 1,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.495
Unit Price: 1,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 1,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.780
Unit Price: 1,38000 €
Datasheet
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD20N06G

DigiKey Part Number
NTD20N06GOS-ND
Manufacturer
Manufacturer Product Number
NTD20N06G
Description
MOSFET N-CH 60V 20A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Ta) 1.88W (Ta), 60W (Tj) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
46mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.88W (Ta), 60W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable