
NTD14N03RT4G | |
|---|---|
DigiKey Part Number | NTD14N03RT4GOSTR-ND - Tape & Reel (TR) NTD14N03RT4GOSCT-ND - Cut Tape (CT) NTD14N03RT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD14N03RT4G |
Description | MOSFET N-CH 25V 2.5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NTD14N03RT4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 115 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.04W (Ta), 20.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,68300 € | 6,83 € |
| 100 | 0,44910 € | 44,91 € |
| 500 | 0,34858 € | 174,29 € |
| 1.000 | 0,31620 € | 316,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21932 € | 548,30 € |
| 5.000 | 0,20177 € | 1.008,85 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



