NTD14N03R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.253
Unit Price: 1,09000 €
Datasheet
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD14N03R

DigiKey Part Number
NTD14N03ROS-ND
Manufacturer
Manufacturer Product Number
NTD14N03R
Description
MOSFET N-CH 25V 2.5A DPAK
Customer Reference
Detailed Description
N-Channel 25 V 2.5A (Ta) 1.04W (Ta), 20.8W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
115 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.04W (Ta), 20.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable