NTD110N02RT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.372
Unit Price: 0,82000 €
Datasheet
N-Channel 24 V 12.5A (Ta), 110A (Tc) 1.5W (Ta), 110W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD110N02RT4G

DigiKey Part Number
NTD110N02RT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD110N02RT4G
Description
MOSFET N-CH 24V 12.5A/110A DPAK
Customer Reference
Detailed Description
N-Channel 24 V 12.5A (Ta), 110A (Tc) 1.5W (Ta), 110W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3440 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.5W (Ta), 110W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 836 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

836In Stock
Ships from Flip Electronics