NTD110N02R-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.347
Unit Price: 0,81000 €
Datasheet
N-Channel 24 V 12.5A (Ta), 110A (Tc) 1.5W (Ta), 110W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD110N02R-001

DigiKey Part Number
NTD110N02R-001OS-ND
Manufacturer
Manufacturer Product Number
NTD110N02R-001
Description
MOSFET N-CH 24V 12.5A/110A IPAK
Customer Reference
Detailed Description
N-Channel 24 V 12.5A (Ta), 110A (Tc) 1.5W (Ta), 110W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3440 pF @ 20 V
FET Type
Power Dissipation (Max)
1.5W (Ta), 110W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
24 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD17NF03LT4STMicroelectronics3.347497-3155-1-ND0,81000 €Similar
Obsolete
Marketplace Stock: 4.672 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.672In Stock
Ships from Rochester Electronics, LLC