N-Channel 1200 V 31A (Tc) 178W (Tc) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTC080N120SC1

DigiKey Part Number
488-NTC080N120SC1-ND
Manufacturer
Manufacturer Product Number
NTC080N120SC1
Description
SIC MOS WAFER SALES 80MOHM 1200V
Customer Reference
Detailed Description
N-Channel 1200 V 31A (Tc) 178W (Tc) Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.3V @ 5mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 20 V
Packaging
Tray
Vgs (Max)
+25V, -15V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1112 pF @ 800 V
FET Type
Power Dissipation (Max)
178W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Die
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 20A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.