
Category | Vgs(th) (Max) @ Id 4.3V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 203 nC @ 20 V |
Packaging Tray | Vgs (Max) +25V, -15V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2890 pF @ 800 V |
FET Type | Power Dissipation (Max) 535W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 60A, 20V |

