N-Channel 80 V 28A (Ta), 238A (Tc) 2.9W (Ta), 208W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBLS002N08MC

DigiKey Part Number
488-NTBLS002N08MCTR-ND - Tape & Reel (TR)
488-NTBLS002N08MCCT-ND - Cut Tape (CT)
488-NTBLS002N08MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBLS002N08MC
Description
MOSFET N-CH 80V 28A/238A 8HPSOF
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 238A (Tc) 2.9W (Ta), 208W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 530µA
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6580 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,68000 €6,68 €
105,16200 €51,62 €
254,78360 €119,59 €
1004,36720 €436,72 €
2504,25304 €1.063,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,75686 €7.513,72 €
Manufacturers Standard Package
Unit Price without VAT:6,68000 €
Unit Price with VAT:7,94920 €