
NTBL075N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBL075N065SC1TR-ND - Tape & Reel (TR) 5556-NTBL075N065SC1CT-ND - Cut Tape (CT) 5556-NTBL075N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBL075N065SC1 |
Description | M2 650V SIC MOSFET 75MOHM WITH T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 37A (Tj) 139W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1191 pF @ 325 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 5,19800 € | 51,98 € |
| 100 | 3,82220 € | 382,22 € |
| 500 | 3,78346 € | 1.891,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,09106 € | 6.182,12 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |

