N-Channel 650 V 44A (Tc) 312W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBL070N65S3

DigiKey Part Number
488-NTBL070N65S3TR-ND - Tape & Reel (TR)
488-NTBL070N65S3CT-ND - Cut Tape (CT)
488-NTBL070N65S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBL070N65S3
Description
SF3 650V EASY 70MOHM KELVIN SENS
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 44A (Tc) 312W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
70mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
312W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,96000 €8,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0005,42085 €10.841,70 €
Manufacturers Standard Package
Unit Price without VAT:8,96000 €
Unit Price with VAT:10,66240 €